Reference Only
93600-0345
Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M16x1.5 Thread, Light Grey RAL 7035.
Datasheet
93600-0345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M16 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| For Use With | 7 mm to 12 mm diameter cable | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7000.7822.2 93600-0349 936000345 0936000345 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 92,00 € | |
| 0,86 € | 258,00 € | |
| 0,81 € | 405,00 € | |
| 0,745 € | 745,00 € | |
| 0,685 € | 1.712,50 € |
Need more?