Reference Only
93600-0369
Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M40x1.5 Thread, Light Grey RAL 7035.
Datasheet
93600-0369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7100.4038.2 93601-0017 936000369 0936000369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,62 € | 66,20 € | |
| 6,23 € | 155,75 € | |
| 6,07 € | 303,50 € | |
| 5,91 € | 591,00 € | |
| 5,27 € | 1.317,50 € | |
| 4,95 € | 2.475,00 € | |
| 4,37 € | 4.370,00 € |
Need more?