Reference Only
93600-0379
Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M63x1.5 Thread, Grey RAL 7001.
Datasheet
93600-0379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7100.4073.0 93601-0027 936000379 0936000379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,79 € | 107,90 € | |
| 10,37 € | 259,25 € | |
| 9,96 € | 498,00 € | |
| 9,40 € | 940,00 € | |
| 8,58 € | 2.145,00 € | |
| 8,02 € | 4.010,00 € | |
| 7,35 € | 7.350,00 € |
Need more?