Reference Only
93601-0116
Heavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 72-Pole, 10A, Numbered 73-144, for Turned Contacts, Size 16B 77x27.
Datasheet
93601-0116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Current Rating | 10 A | |
| Number of Positions | 72 Position | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,08 € | 290,80 € | |
| 27,26 € | 681,50 € | |
| 26,49 € | 1.324,50 € |
Need more?