Reference Only
93601-0692
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Grey.
Datasheet
93601-0692 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Voltage Rating | 230 V, 400 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| For Use With | Size 3A Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,95 € | 268,50 € | |
| 8,51 € | 510,60 € | |
| 8,10 € | 972,00 € | |
| 7,65 € | 2.065,50 € | |
| 7,32 € | 3.733,20 € | |
| 6,97 € | 7.109,40 € |
Need more?