Reference Only
93601-0819
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 6B 44x27 , Pg16x2 Thread, Grey.
Datasheet
93601-0819 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| For Use With | Size 6B Inserts | |
| Housing Color | Gray | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,05 € | 390,50 € | |
| 37,13 € | 928,25 € | |
| 36,20 € | 1.810,00 € | |
| 35,52 € | 3.552,00 € | |
| 34,47 € | 8.617,50 € |
Need more?