Reference Only
93601-0886
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , M25 Thread, High Construction, Grey.
Datasheet
93601-0886 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Tradename | HDC | |
| For Use With | Size 6B Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,12 € | 185,60 € | |
| 31,55 € | 315,50 € | |
| 29,57 € | 739,25 € | |
| 28,15 € | 1.407,50 € | |
| 26,82 € | 2.682,00 € | |
| 25,13 € | 6.282,50 € |
Need more?