Reference Only
93601-0930
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 6B 44x27 , Grey.
Datasheet
93601-0930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Accessories | |
| Accessory Type | Metal Cover | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| For Use With | Size 6B Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,72 € | 543,00 € | |
| 20,75 € | 1.037,50 € | |
| 20,52 € | 2.052,00 € | |
| 19,91 € | 4.977,50 € | |
| 19,60 € | 9.800,00 € |
Need more?