Reference Only
93601-0959
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 6B 44x27 , Pg21x2 Thread, High Construction, Grey.
Datasheet
93601-0959 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Packaging | Bulk | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,56 € | 292,80 € | |
| 49,77 € | 497,70 € | |
| 47,74 € | 1.193,50 € | |
| 46,86 € | 2.343,00 € | |
| 45,47 € | 4.547,00 € |
Need more?