Reference Only
93601-1239
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 2 Pegs, w/ Gasket, Size 10A 49x16 , Grey.
Datasheet
93601-1239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Accessories | |
| Accessory Type | Metal Cover | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10A | |
| Housing Material | Aluminum | |
| IP Rating | IP69X | |
| Tradename | HDC | |
| For Use With | Size 10A Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,50 € | 412,50 € | |
| 15,71 € | 785,50 € | |
| 15,13 € | 1.513,00 € | |
| 14,62 € | 3.655,00 € | |
| 14,27 € | 7.135,00 € |
Need more?