Reference Only
93601-1595
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg29 Thread, High Construction, Grey.
Datasheet
93601-1595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,24 € | 161,20 € | |
| 31,68 € | 316,80 € | |
| 30,83 € | 770,75 € | |
| 30,29 € | 1.514,50 € | |
| 29,76 € | 2.976,00 € | |
| 28,92 € | 7.230,00 € |
Need more?