Reference Only
93601-1816
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 10B 57x27 , M32 Thread, High Construction, Grey.
Datasheet
93601-1816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Top | |
| Thread Size | M32 | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,01 € | 450,05 € | |
| 76,08 € | 760,80 € | |
| 74,68 € | 1.867,00 € | |
| 73,93 € | 3.696,50 € | |
| 72,74 € | 7.274,00 € |
Need more?