Reference Only
93601-2544
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , Pg21x2 Thread, Grey.
Datasheet
93601-2544 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,43 € | 564,30 € | |
| 54,39 € | 1.359,75 € | |
| 53,39 € | 2.669,50 € | |
| 51,81 € | 5.181,00 € |
Need more?