Reference Only
93601-3396
Heavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 24B 104x27 , Pg29 Thread, High Construction, Grey.
Datasheet
93601-3396 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 830 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,35 € | 291,75 € | |
| 57,18 € | 571,80 € | |
| 55,83 € | 1.395,75 € | |
| 54,83 € | 2.741,50 € | |
| 53,25 € | 5.325,00 € |
Need more?