Reference Only
93601-3537
Heavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 24B 104x27 , Grey.
Datasheet
93601-3537 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 24B | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Tradename | HDC | |
| Housing Color | Gray | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,80 € | 274,00 € | |
| 47,59 € | 475,90 € | |
| 46,36 € | 1.159,00 € | |
| 45,53 € | 2.276,50 € | |
| 44,24 € | 4.424,00 € |
Need more?