Reference Only
93601-3750
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 24B 104x27 , Extended Pg21 Thread, Grey.
Datasheet
93601-3750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,89 € | 184,45 € | |
| 31,36 € | 313,60 € | |
| 29,80 € | 745,00 € | |
| 29,06 € | 1.453,00 € | |
| 28,53 € | 2.853,00 € | |
| 27,68 € | 6.920,00 € |
Need more?