Reference Only
93601-4685
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, w/ Cable Gland, Size 32x13 , Pg21 Thread, Black.
Datasheet
93601-4685 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Top | |
| Thread Size | PG21 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66, IP67 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Inserts S-QD | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,30 € | 173,00 € | |
| 16,11 € | 402,75 € | |
| 15,44 € | 772,00 € | |
| 14,70 € | 1.470,00 € | |
| 13,78 € | 3.445,00 € | |
| 13,15 € | 6.575,00 € |
Need more?