Reference Only
93603-0019
Heavy Duty Power Connectors Heavy-Duty Conn. Kit, 4 Pole, Series S-A Female-Male Inserts, Pg11 Plastic Hood-Top Entry, Bulkhead Housing-Vert., 1 Lever, Size 3A 21x21 , Grey White.
Datasheet
93603-0019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93603 | |
| Current Rating | 10 A | |
| Voltage Rating | 230 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,86 € | 26,86 € | |
| 24,82 € | 248,20 € | |
| 24,02 € | 600,50 € | |
| 23,48 € | 1.174,00 € | |
| 23,10 € | 2.310,00 € | |
| 22,48 € | 5.620,00 € |
Need more?