
93606-0018
D-Sub Cables Heavy-Duty Data Interface, w/ 2- 9 Pole D-Sub Gender Changer Conn.s, w/ 1- 8 Pole RJ45 Shielded CAT 5e Coupler
Datasheet
93606-0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Voltage Rating | 125 VAC/DC | |
| Product Type | D-Sub Cables | |
| Series | 93606 | |
| Subcategory | Cable Assemblies | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?