Reference Only
937.4310.000
DC Motors VarioDrive Motor, 3 Phase, 6 Pulse, EC Technology, 24VDC, 7900RPM, 53mNm
Datasheet
937.4310.000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Motors | |
| Power Rating | 44 W | |
| Series | VD-3-43.10 | |
| Motor Drive Type | Variable Speed Drive - VSD | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Tradename | Variodrive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?