Reference Only
9405-02
Variable Inductors .15uH 0% .035ohm VrtMnt TuneVari Coil.
Datasheet
9405-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Variable Inductors | |
| Series | 9405/R | |
| Inductance | 150 nH | |
| Termination Style | Radial | |
| Diameter | 9.65 mm | |
| Height | 12.7 mm | |
| Packaging | Bulk | |
| Inductance - nH | 150 nH | |
| Inductance - pH | 150000 pH | |
| Maximum DC Resistance | 31 Ohms | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 9405-02 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,77 € | 6.677,00 € |
Need more?