Reference Only
943-32255-10001
Fiber Optic Cable Assemblies
Datasheet
943-32255-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Telecom | |
| Connector End A | ST | |
| Connector End B | ST | |
| Cable Type | Jumper | |
| Fiber Diameter | 62.5 um, 125 um | |
| Cable Length | 1 m | |
| Number of Fibers | 2 Fiber | |
| Cable Diameter | 3 mm | |
| Description/Function | Multimode Patchcord | |
| Insertion Loss | 0.35 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 90F9509 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?