Reference Only
943-99641-10005
Fiber Optic Cable Assemblies JumperTraceablePCOM3 Duplex, LC to LC.
Datasheet
943-99641-10005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Jumper | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,31 € | 313,10 € | |
| 29,95 € | 748,75 € | |
| 28,98 € | 1.449,00 € | |
| 28,02 € | 2.802,00 € | |
| 24,88 € | 6.220,00 € |
Need more?