Reference Only
943-99657-10005
Fiber Optic Cable Assemblies JumperTraceablePCOM4 Duplex, LC to LC.
Datasheet
943-99657-10005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Jumper | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,37 € | 333,70 € | |
| 31,92 € | 798,00 € | |
| 30,90 € | 1.545,00 € | |
| 29,86 € | 2.986,00 € | |
| 26,51 € | 6.627,50 € |
Need more?