Reference Only
943-99693-10003
Fiber Optic Cable Assemblies JumpLC(D)PushPull Tab 2mm zip OM4.
Datasheet
943-99693-10003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Cable Type | Jumper | |
| Cable Diameter | 2 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,71 € | 227,10 € | |
| 21,29 € | 532,25 € | |
| 20,59 € | 1.029,50 € | |
| 19,90 € | 1.990,00 € | |
| 18,80 € | 4.700,00 € | |
| 17,65 € | 8.825,00 € |
Need more?