Reference Only

944-125-6002

Obsolete
Fiber Optic Connectors FC Simplex adapter ceramic body multi

Manufacturer:

Mfr Part:
944-125-6002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
Series944
ProductFC Adapters
Port TypeSimplex
ModeMultimode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Body MaterialMetal
FeaturesMultimode
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases96F9930

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?