9446F32-16S Amphenol Aerospace

9446F32-16S

Fiber Optic Connectors 5015 RR 4 8 12 16 STK PLUG

Manufacturer:

Mfr Part:
9446F32-16S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesMIL-C-5015
Number of Positions32 Position
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Tradename26482
Part # Aliases46F3216S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?