
9456001410
Multi-Conductor Cables
Datasheet
9456001410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Data | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 50 m | |
| Wire Gauge - AWG | 22 AWG | |
| Outside Diameter | 6 mm (0.236 in) | |
| Jacket Color | Blue | |
| Conductor Material | Copper | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?