Reference Only
9456330000
Circular Metric Connectors SAI-4-F 5P PUR 5M.
Datasheet
9456330000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Coding | A Coded | |
| Current Rating | 9 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP68 | |
| Series | SAI | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Height | 25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insert / Contact Gender | Socket | |
| Length | 102 mm | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,33 € | 102,33 € | |
| 91,77 € | 917,70 € | |
| 88,58 € | 2.214,50 € | |
| 87,84 € | 4.392,00 € |
Need more?