
9456660320
Sensor Cables / Actuator Cables .
Datasheet
9456660320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 3.2 m (10.499 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| IP Rating | IP65, IP66, IP69 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,90 € | 19,90 € | |
| 18,36 € | 183,60 € | |
| 17,82 € | 445,50 € | |
| 17,43 € | 871,50 € | |
| 17,05 € | 1.705,00 € | |
| 16,62 € | 4.155,00 € | |
| 16,27 € | 8.135,00 € |
Need more?