Reference Only
9456940000
Circular Metric Connectors SAIS-5/7.
Datasheet
9456940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Series | SAIS | |
| Packaging | Bulk | |
| Accessory Type | Plug | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Copper / Tin / Zinc | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert / Contact Gender | Pin | |
| Locking Mechanism | Screw Locking | |
| Product | Accessories | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,29 € | 10,29 € | |
| 10,28 € | 257,00 € | |
| 9,11 € | 455,50 € | |
| 8,82 € | 882,00 € | |
| 8,55 € | 2.137,50 € | |
| 8,14 € | 4.070,00 € | |
| 7,95 € | 7.950,00 € |
Need more?