Reference Only
946A4V2D2C0380E
Obsolete
Distance Sensors - Industrial FIBER OPTIC PRODUCTS 946-A4'S
Datasheet
946A4V2D2C0380E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Distance Sensors - Industrial | |
| Type | Ultrasonic | |
| Mounting Style | Screw | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Distance Sensor Modules - Finished Units | |
| Subcategory | Distance Sensors | |
| Part # Aliases | SCN-1521SC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?