Reference Only
9472LE (12.5mm X 55m)
Adhesive Tapes .
Datasheet
9472LE (12.5mm X 55m) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Transfer Tape | |
| Color | Tan | |
| Material | Acrylic | |
| Width | 12.5 mm | |
| Length | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.132 mm | |
| Part # Aliases | 7000115741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,10 € | 307,80 € | |
| 17,09 € | 922,86 € | |
| 16,26 € | 1.756,08 € | |
| 13,86 € | 3.492,72 € | |
| 13,33 € | 6.718,32 € |
Need more?