
94789-A 62-SN
Terminals 62-SN-A NYL BUTT SOLD PER EACH PIECE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bag | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400794789 7010399749 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,292 € | 292,00 € | |
| 0,273 € | 819,00 € | |
| 0,267 € | 1.335,00 € | |
| 0,26 € | 2.600,00 € |
Need more?