Reference Only
948-100-5242-51
Desktop & Rack Mount Panel Enclosures Module, MPO (M) LC/PC, 24 Fiber.
Datasheet
948-100-5242-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Cassette Module | |
| Mounting Style | Rack Mount | |
| Series | 961 | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 288,82 € | 288,82 € | |
| 263,63 € | 2.636,30 € | |
| 254,18 € | 6.354,50 € |
Need more?