
9495MP
Adhesive Tapes Double Coated Tape 9495MP, Clear, 1 in x 60 yd, 5.7 mil, 36 Roll/Case.
Datasheet
9495MP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Tape | |
| Color | Transparent | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Length | 54.86 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.145 mm | |
| Part # Aliases | 02120074201 7010373356 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102030 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Roll
Pricing not available for this package type
Need pricing?