Reference Only
95-24002-1
New Product
EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNA 0.8mm D-Sub 15 Pin 1pk.
Datasheet
95-24002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | EMI Gasket | |
| Mounting Style | Adhesive Conductive | |
| Length | 44.2 mm | |
| Width | 17.5 mm | |
| Thickness | 0.8 mm | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2488705-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,59 € | 111,80 € | |
| 5,15 € | 515,00 € | |
| 4,89 € | 1.271,40 € | |
| 4,71 € | 2.355,00 € | |
| 4,54 € | 4.540,00 € |
Need more?