
95-820-109-25Z
RF Cable Assemblies
Datasheet
95-820-109-25Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | FAKRA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | AMC | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 250 mm (9.843 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Cable Type | 1.37 mm Coax | |
| Jacket Color | Black | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?