Reference Only
9500950000
Electrical Enclosure Accessories .
Datasheet
9500950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Mounting Plate | |
| Width | 249 mm | |
| Height | 505 mm | |
| Material | Steel, Galvanized | |
| Depth / Thickness | 2 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,64 € | 134,64 € | |
| 130,67 € | 653,35 € | |
| 127,24 € | 1.272,40 € | |
| 125,15 € | 3.128,75 € | |
| 124,11 € | 6.205,50 € |
Need more?