Reference Only
9502910000
Electrical Enclosure Accessories .
Datasheet
9502910000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Mounting Plate | |
| Width | 319 mm | |
| Height | 550 mm | |
| Material | Steel, Galvanized | |
| Depth / Thickness | 2 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,91 € | 163,91 € | |
| 163,86 € | 819,30 € | |
| 159,90 € | 1.599,00 € | |
| 158,61 € | 3.965,25 € | |
| 157,32 € | 7.866,00 € |
Need more?