Reference Only
9503350000
DIN Rail Terminal Blocks KDKS 1/EN4,PA,BG.
Datasheet
9503350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 4 Position | |
| Current Rating | 6.3 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Beige / Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 65 mm | |
| Width | 8 mm | |
| Height | 73.5 mm | |
| Series | KDKS | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Gauge Range | 22 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,61 € | 530,50 € | |
| 10,16 € | 1.016,00 € | |
| 9,68 € | 2.420,00 € | |
| 9,29 € | 4.645,00 € | |
| 9,14 € | 9.140,00 € |
Need more?