Reference Only
950410-8200-AR-TP
Obsolete
Headers & Wire Housings 10P BD MNT SKT 2R RA SMT 10U AU
Datasheet
950410-8200-AR-TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 950 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 04671918276 DE500036020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?