Reference Only
950462-5002-AR
Headers & Wire Housings 62P BDMNT SKT 2R STRT PTH 10U AU.
Datasheet
950462-5002-AR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111104321 DE500028076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 117 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,39 € | 630,63 € | |
| 4,88 € | 1.141,92 € | |
| 4,62 € | 2.702,70 € | |
| 4,30 € | 4.527,90 € |
Need more?