Reference Only
9510910000
Electrical Enclosure Accessories .
Datasheet
9510910000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Mounting Foot | |
| Length | 51 mm | |
| Width | 6 mm | |
| Height | 16 mm | |
| Material | Stainless Steel | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,90 € | 26,90 € | |
| 25,70 € | 128,50 € | |
| 25,30 € | 253,00 € | |
| 23,91 € | 597,75 € | |
| 23,15 € | 1.157,50 € | |
| 22,63 € | 2.263,00 € | |
| 22,30 € | 4.460,00 € |
Need more?