Reference Only
9512240000
Terminal Block Tools & Accessories .
Datasheet
9512240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plug In Bridges / Jumpers | |
| Type | Cross Connector | |
| For Use With | W Series | |
| Color | Gray | |
| Material | Tinned Copper | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,62 € | 58,10 € | |
| 9,87 € | 98,70 € | |
| 9,25 € | 231,25 € | |
| 8,80 € | 440,00 € | |
| 8,39 € | 839,00 € | |
| 8,15 € | 2.037,50 € | |
| 8,11 € | 4.055,00 € |
Need more?