Reference Only
952K (BULK)
Terminals FEMALE T-TAP BLUE.
Datasheet
952K (BULK) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Type | Scotchlok T-Tap Connector | |
| Termination Style | Wire Leads | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 952 | |
| Tradename | Scotchlok | |
| Insulation Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400708428 80610089734 7100008223 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,195 € | 195,00 € | |
| 0,183 € | 549,00 € | |
| 0,181 € | 1.810,00 € |
Need more?