Reference Only
953-101-5006-P
Fiber Optic Connectors CONN, ST 126um S/M.
Datasheet
953-101-5006-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | ST | |
| Product | ST Connectors | |
| Mode | Singlemode | |
| Color | Black | |
| Convert From | ST | |
| Convert To | ST | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | ST Connectors with Ceramic Ferrules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,70 € | 1.110,00 € | |
| 3,48 € | 1.740,00 € | |
| 3,05 € | 3.050,00 € | |
| 2,89 € | 7.225,00 € |
Need more?
Available Regional Inventory
1.115 available now at tti.com