Reference Only
953-101-5309-P
Fiber Optic Connectors
Datasheet
953-101-5309-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | ST | |
| Product | ST Connectors | |
| Mode | Multimode | |
| Color | Black | |
| Convert From | ST | |
| Convert To | ST | |
| Body Material | Die-Cast | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | ST Connectors with Ceramic Ferrules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?