Reference Only
953-106-50231-P
New Product
Fiber Optic Connectors ST FOP Conn , 231um, M/M, SS Ferrule/Body, 900um/3mm Boot, Step-Crimp, Dust Cap.
Datasheet
953-106-50231-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | ST | |
| Product | ST Connectors | |
| Mode | Multimode | |
| Convert From | ST | |
| Convert To | ST | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,27 € | 2.181,00 € | |
| 6,81 € | 3.405,00 € | |
| 6,24 € | 6.240,00 € |
Need more?