Reference Only
953-120-5003
Fiber Optic Connectors ADAPTER, ST DIE CAST WITH CERAMIC SLEEVE.
Datasheet
953-120-5003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | ST | |
| Product | ST Connectors | |
| Mode | Singlemode | |
| Convert From | ST | |
| Convert To | ST | |
| Body Material | Die-Cast | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 96F9928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 801,00 € | |
| 2,32 € | 1.160,00 € | |
| 1,90 € | 1.900,00 € | |
| 1,78 € | 4.450,00 € | |
| 1,71 € | 8.550,00 € |
Need more?